N-channel SuperFREDmesh(TM) 3 Power MOSFET, 525V Drain to Source Breakdown Voltage, 6A Continuous Drain Current, and 1.15 Ohm Max Drain-Source On-Resistance. Features a 3.75V Threshold Voltage, 12ns Turn-On Delay Time, and 19ns Fall Time. Packaged in a TO-220-3 through-hole mount configuration with a maximum power dissipation of 25W. Operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STF7N52DK3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 1.15R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 1.15R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 1.15R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFREDmesh3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF7N52DK3 to view detailed technical specifications.
No datasheet is available for this part.
