Stmicroelectronics STFI13N80K5 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ K5 |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFI13N80K5 to view detailed technical specifications.
No datasheet is available for this part.