
N-channel power MOSFET designed for high voltage applications. Features a 650V drain-to-source breakdown voltage and a continuous drain current of 18A. Offers a low on-resistance of 160mΩ at a 10V gate-source voltage. Packaged in a TO-262-3 (I2PAKFP) through-hole mount configuration. Operates across a wide temperature range from -55°C to 150°C.
Stmicroelectronics STFI20N65M5 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 10.85mm |
| Input Capacitance | 1.434nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 11.5ns |
| Turn-On Delay Time | 43ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFI20N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
