Stmicroelectronics STFI34NM60N technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.722nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 106ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFI34NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.