N-channel MOSFET with 600V drain-source voltage and 34A continuous drain current. Features 88mΩ maximum drain-source on-resistance and 650V breakdown voltage. Operates within -55°C to 150°C, with 40W maximum power dissipation. Packaged in a TO-262-3 (I2PAKFP) through-hole mount. Includes fast switching characteristics with 20.5ns turn-on delay and 11ns fall time.
Stmicroelectronics STFI40N60M2 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 88mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 10.8mm |
| Input Capacitance | 2.5nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 88mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 20.5ns |
| Weight | 0.079014oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFI40N60M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.