
N-channel Power MOSFET featuring SuperMESH process technology. 620V drain-source voltage and 5.5A continuous drain current. Housed in an I2PAKFP package with 3 pins and a tab, suitable for through-hole mounting. Maximum power dissipation of 30000mW. Operating temperature range from -55°C to 150°C.
Stmicroelectronics STFI6N62K3 technical specifications.
| Package/Case | I2PAKFP |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 10.85(Max) |
| Seated Plane Height (mm) | 14.1(Max) |
| Pin Pitch (mm) | 2.6(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SuperMESH |
| Maximum Drain Source Voltage | 620V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5.5A |
| Maximum Gate Threshold Voltage | 4.5V |
| Maximum Drain Source Resistance | 1200@10VmOhm |
| Typical Gate Charge @ Vgs | 34@10VnC |
| Typical Gate Charge @ 10V | 34nC |
| Typical Input Capacitance @ Vds | 875@50VpF |
| Maximum Power Dissipation | 30000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STFI6N62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.