The STFI6N65K3 is a high-power N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 650V and a continuous drain current of 5.4A. The device has a maximum power dissipation of 30W and is packaged in a TO-262-3 through-hole package. The STFI6N65K3 is RoHS compliant and suitable for high-temperature applications.
Stmicroelectronics STFI6N65K3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 880pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFI6N65K3 to view detailed technical specifications.
No datasheet is available for this part.