
N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 6A continuous drain current. Offers 0.8 Ohm typical drain-source resistance (950mR max) and is housed in a TO-262-3 (I2PAKFP) through-hole package. Key switching characteristics include a 12ns turn-on delay and 20ns fall time. Maximum power dissipation is 25W, with operating temperatures ranging from -55°C to 150°C.
Stmicroelectronics STFI8N80K5 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 10.85mm |
| Input Capacitance | 450pF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 12ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFI8N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.