Stmicroelectronics STFILED524 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 525V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 340pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 2.6R |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STFILED524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.