Stmicroelectronics STFILED627 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 620V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 890pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STFILED627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.