
Single-pole double-throw (SPDT) switch with 250MHz bandwidth, designed for low voltage operation from 1.65V to 5.5V. Features low on-state resistance of 15 Ohms and a break-before-make function. This surface mount component, housed in a SOT-323 package, offers a propagation delay of 800ps and a maximum operating temperature of 125°C. Ideal for signal routing applications requiring high bandwidth and low power consumption.
Stmicroelectronics STG3157CTR technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SOT-323 |
| Current | 128mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 800ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Voltage | 5.5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3157CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
