Stmicroelectronics STG3384DTR technical specifications.
| -3db Bandwidth | 85MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3384DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.