
Dual SPDT Switch with 800MHz -3dB bandwidth and 480Mbps data rate. Features a single supply voltage range of 1.65V to 4.3V and low 100nA max supply current. Surface mountable in a QFN package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics STG3682QTR technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3682QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
