
Quad SPDT Switch with 800MHz bandwidth, designed for low voltage operation from 1.65V to 4.3V. This surface mount component features 4 channels, each configurable as a Single Pole Double Throw (SPDT) switch. It offers a maximum power dissipation of 1.12W and a typical supply current of 100nA. The QFN package ensures efficient integration, with a propagation delay of 250ps. RoHS compliant and lead-free.
Stmicroelectronics STG3693QTR technical specifications.
| Bandwidth | 800MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 5.2R |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3693QTR to view detailed technical specifications.
No datasheet is available for this part.
