
The STG3699QTR is a 4-channel 4-bit demultiplexer with a -3db bandwidth of 50MHz. It is packaged in a QFN-16 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.12W. It is RoHS compliant and suitable for use in single supply voltage applications between 1.65V and 4.3V.
Stmicroelectronics STG3699QTR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3699QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
