Stmicroelectronics STG5682QTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 550mR |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG5682QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.