
20A, 375V, N-CHANNEL IGBT, TO-263AB, D2PAK-3
Stmicroelectronics STGB10NB37LZT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 20A |
| Height | 4.6mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Breakdown Voltage | 440V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB10NB37LZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
