The STGB10NC60KD is a surface mount insulated gate bipolar transistor with a maximum collector current of 20A and an operating temperature range of -55°C to 150°C. It is packaged in a D2PAK case with dimensions of 4.6mm height, 10.4mm length, and 9.35mm width. This device is not RoHS compliant.
Stmicroelectronics STGB10NC60KD technical specifications.
| Package/Case | D2PAK |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 9.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STGB10NC60KD to view detailed technical specifications.
No datasheet is available for this part.