
Stmicroelectronics STGB18N40LZ-1 technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 420V |
| Collector Emitter Voltage (VCEO) | 360V |
| Collector-emitter Voltage-Max | 1.7V |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STGB18N40LZ-1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB18N40LZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
