Stmicroelectronics STGB20NB32LZ technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 375V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 20A |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB20NB32LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.