Stmicroelectronics STGB20NB37LZ technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 425V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB20NB37LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.