
20 A, 400 V internally clamped IGBT
Stmicroelectronics STGB20NB37LZT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 425V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 375V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 425V |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 2.3us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB20NB37LZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.