40A, 382V, N-CHANNEL IGBT, TO-263AB, D2PAK-3
Stmicroelectronics STGB20NB41LZ technical specifications.
| Max Collector Current | 40A |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB20NB41LZ to view detailed technical specifications.
No datasheet is available for this part.