
Very fast IGBT with 600V collector-emitter breakdown voltage and 60A continuous collector current. Features a low 1.8V collector-emitter saturation voltage and 200W maximum power dissipation. Designed for surface mounting in a D2PAK package, this RoHS compliant component operates from -55°C to 150°C. Turn-on delay is 31ns and turn-off delay is 100ns.
Stmicroelectronics STGB20NC60V technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 60A |
| Height | 4.6mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 31ns |
| Weight | 0.079014oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB20NC60V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
