Stmicroelectronics STGB30H60DF technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 110ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB30H60DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.