Stmicroelectronics STGB3NB60FDT4 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector-emitter Voltage-Max | 2.4V |
| Current Rating | 3A |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 68W |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB3NB60FDT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.