
Stmicroelectronics STGB3NB60SDT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.7us |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGB3NB60SDT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
