
N-channel IGBT chip for surface mount applications, featuring a 600V collector-emitter voltage and 20A continuous collector current. This single IGBT is housed in a DPAK (TO-252AA) package with a gull-wing lead shape, offering a maximum power dissipation of 80000mW. Operating across a wide temperature range from -40°C to 175°C, it includes a tab for enhanced thermal performance.
Stmicroelectronics STGD10HF60KDT4 technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.63(Max) |
| Pin Pitch (mm) | 2.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 20A |
| Maximum Power Dissipation | 80000mW |
| Typical Collector Emitter Saturation Voltage | 2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STGD10HF60KDT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.