
Stmicroelectronics STGD5NB120SZ-1 technical specifications.
| Package/Case | TO-251-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 12.1us |
| Turn-On Delay Time | 690ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGD5NB120SZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
