
The STGDL6NC60DIT4 is a 600V insulated gate bipolar transistor available in a DPAK-3 package. It can handle a maximum collector current of 13A and a maximum power dissipation of 50W. The operating temperature range is from -55°C to 150°C. This RoHS compliant device is suitable for surface mount applications.
Stmicroelectronics STGDL6NC60DIT4 technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGDL6NC60DIT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
