Stmicroelectronics STGF12NB60KD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input Type | STANDARD |
| Max Collector Current | 14A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 37ns |
| Series | PowerMESH™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STGF12NB60KD to view detailed technical specifications.
No datasheet is available for this part.