
N-channel Insulated Gate Bipolar Transistor (IGBT) for through-hole mounting. Features 600V collector-emitter voltage and 22A continuous collector current. This single-configuration IGBT offers a maximum power dissipation of 40000mW and a typical collector-emitter saturation voltage of 1.5V. Packaged in a TO-220FP with 3 pins and a tab, it operates from -55°C to 150°C.
Stmicroelectronics STGF30NC60S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.04 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 22A |
| Maximum Power Dissipation | 40000mW |
| Typical Collector Emitter Saturation Voltage | 1.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STGF30NC60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.