
The STGIPL14K60 is a 38-pin SDIP IGBT power module from Stmicroelectronics. It features a maximum collector-emitter voltage of 600V and a maximum continuous collector current of 15A. The module is designed for through-hole mounting and has a maximum operating temperature range of -40 to 125°C. It also has a maximum isolation voltage of 2500V, making it suitable for high-reliability applications.
Stmicroelectronics STGIPL14K60 technical specifications.
| Package/Case | SDIP |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 49.6 |
| Package Width (mm) | 24.5 |
| Package Height (mm) | 5.4 |
| Mounting | Through Hole |
| Type | IGBT |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 15A |
| Maximum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STGIPL14K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.