SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBT
Stmicroelectronics STGIPL14K60-S technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SLLIMM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPL14K60-S to view detailed technical specifications.
No datasheet is available for this part.