
Stmicroelectronics STGIPN3H60-H technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector-emitter Voltage-Max | 600V |
| Current | 3A |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 29.55mm |
| Max Input Voltage | 21V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 14.7V |
| Min Output Voltage | 150mV |
| Mount | Through Hole |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Voltage | 600V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPN3H60-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
