The STGIPQ3H60T-HZS is a 26-pin dual motor driver IC from STmicroelectronics, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a voltage between 13.5 and 18V. The device features a JEDEC package code of R-PXFM-T26, with dimensions of 12.45mm in width and 32.15mm in length. It has a single function and is suitable for use in automotive environments.
Stmicroelectronics STGIPQ3H60T-HZS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PXFM-T26 |
| Width | 12.45 |
| Length | 32.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STGIPQ3H60T-HZS to view detailed technical specifications.
No datasheet is available for this part.