The STGIPS10C60-H is a 600V 10A power transistor packaged in a SDIP. It has a collector-emitter saturation voltage of 1.6V and a maximum operating temperature range of -40°C to 125°C. The device is RoHS compliant and available in a rail or tube packaging format. It is part of the SLLIMM series and suitable for use in board mount applications.
Stmicroelectronics STGIPS10C60-H technical specifications.
| Package/Case | SDIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 600V |
| Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPS10C60-H to view detailed technical specifications.
No datasheet is available for this part.