
Stmicroelectronics STGIPS10K60T technical specifications.
| Package/Case | SDIP |
| Current | 10A |
| Height | 7.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44.9mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Channels | 6 |
| Package Quantity | 132 |
| Packaging | Rail/Tube |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Turn-Off Delay Time | 430ns |
| Turn-On Delay Time | 320ns |
| Voltage | 600V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPS10K60T to view detailed technical specifications.
No datasheet is available for this part.