
Stmicroelectronics STGIPS14K60 technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 44.8(Max) |
| Package Width (mm) | 22.4(Max) |
| Package Height (mm) | 5.8(Max) |
| Seated Plane Height (mm) | 7.4(Max) |
| Mounting | Through Hole |
| Type | IGBT |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 14A |
| Maximum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STGIPS14K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.