
Stmicroelectronics STGIPS14K60T technical specifications.
| Package/Case | SDIP |
| Current | 14A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 6 |
| Package Quantity | 132 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Turn-Off Delay Time | 320ns |
| Turn-On Delay Time | 270ns |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPS14K60T to view detailed technical specifications.
No datasheet is available for this part.
