The STGIPS15C60T-H is a 25-pin dual motor driver IC from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 15V and can handle a maximum supply voltage of 18V. The motor driver IC is packaged in a R-PDMA-T25 package type, measuring 22mm in width and 44.4mm in length.
Stmicroelectronics STGIPS15C60T-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T25 |
| Width | 22 |
| Length | 44.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STGIPS15C60T-H to view detailed technical specifications.
No datasheet is available for this part.