Stmicroelectronics STGIPS30C60-H technical specifications.
| Package/Case | SDIP |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLLIMM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGIPS30C60-H to view detailed technical specifications.
No datasheet is available for this part.