N-channel Insulated Gate Bipolar Transistor (IGBT) chip designed for automotive applications. Features a 600V collector-emitter voltage and 20A continuous collector current. Offers a maximum power dissipation of 80000mW and a typical collector-emitter saturation voltage of 2V. Packaged in a 3-pin TO-220 through-hole configuration with a tab, suitable for plastic package mounting. Operates across a wide temperature range from -40°C to 175°C.
Stmicroelectronics STGP10HF60KD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 20A |
| Maximum Power Dissipation | 80000mW |
| Typical Collector Emitter Saturation Voltage | 2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STGP10HF60KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.