
N-channel IGBT transistor chip for through-hole mounting in a TO-220 package. Features a 600V collector-emitter voltage, 25A continuous collector current, and 95W power dissipation. Offers a typical collector-emitter saturation voltage of 2.1V and operates across a temperature range of -40°C to 175°C. Single configuration with 3 pins and a tab.
Stmicroelectronics STGP14HF60KD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 25A |
| Maximum Power Dissipation | 95000mW |
| Typical Collector Emitter Saturation Voltage | 2.1V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STGP14HF60KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.