Stmicroelectronics STGP20NB60H technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Series | STGP20NB60H |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP20NB60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.