Very fast IGBT with 600V collector-emitter breakdown voltage and 30A continuous collector current. Features a low 2.5V collector-emitter saturation voltage and 200W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers 31ns turn-on and 150ns turn-off delay times.
Stmicroelectronics STGP20NC60V technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 30A |
| Current Rating | 30A |
| Height | 9.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 31ns |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP20NC60V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
