
The STGP30NC60K is a 600V insulated gate bipolar transistor with a maximum collector current of 60A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 185W. The STGP30NC60K is RoHS compliant and lead-free.
Stmicroelectronics STGP30NC60K technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 185W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 120us |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP30NC60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
