
Ultra-fast IGBT transistor with a 600V collector-emitter breakdown voltage and a 30A continuous current rating. Features a low 2.5V collector-emitter saturation voltage and a maximum collector current of 60A. This through-hole component, housed in a TO-220 package, offers a maximum power dissipation of 200W and operates across a wide temperature range from -55°C to 150°C. Turn-on delay time is 29.5ns with a turn-off delay time of 118ns. RoHS compliant and lead-free.
Stmicroelectronics STGP30NC60W technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 30A |
| Height | 15.75mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 29.5ns |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP30NC60W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
