
The STGP40V60F is a 600V insulated gate bipolar transistor with a maximum collector current of 80A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 283W and operates over a temperature range of -55°C to 175°C. The STGP40V60F is RoHS compliant and lead free.
Stmicroelectronics STGP40V60F technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.35V |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 15.75mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 283W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 283W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 208ns |
| Turn-On Delay Time | 52ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGP40V60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
