
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting in a TO-247 package. Features a 600V collector-emitter voltage, 42A continuous collector current, and 140000mW power dissipation. Includes a ±20V gate-emitter voltage rating and a typical 2V collector-emitter saturation voltage. Operating temperature range spans from -55°C to 150°C.
Stmicroelectronics STGW19NC60HD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.75(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 20.15(Max) |
| Seated Plane Height (mm) | 24.45(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247 |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 42A |
| Maximum Power Dissipation | 140000mW |
| Typical Collector Emitter Saturation Voltage | 2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STGW19NC60HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.